MIKROE-1581 | |
---|---|
DigiKey Part Number | 1471-1341-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1581 |
Description | BOARD ARDUINO UNO CLICK SHIELD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | mikroBUS Click to Arduino Connectivity Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Connectivity | |
Function | mikroBUS Click to Arduino | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |