MIKROE-333 | ||
---|---|---|
DigiKey Part Number | 1471-1187-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-333 | |
Description | BOARD MICROPHONE AMP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | LM4864 Microphone Amp Audio Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Microphone Amp | |
Embedded | No | |
Utilized IC / Part | LM4864 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |