LM4864MM | ||
---|---|---|
DigiKey Part Number | 296-LM4864MMTR-ND - Tape & Reel (TR) 296-LM4864MMCT-ND - Cut Tape (CT) 296-LM4864MMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4864MM | |
Description | IC AMP CLSS AB MONO 675MW 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4864MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 675mW x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.35000 | ¥143.50 |
25 | ¥13.53560 | ¥338.39 |
100 | ¥11.53250 | ¥1,153.25 |
250 | ¥10.82844 | ¥2,707.11 |
500 | ¥9.47506 | ¥4,737.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.85076 | ¥7,850.76 |
2,000 | ¥7.30932 | ¥14,618.64 |
5,000 | ¥7.03860 | ¥35,193.00 |
10,000 | ¥6.76788 | ¥67,678.80 |