LM4864M/NOPB | ||
---|---|---|
DigiKey Part Number | LM4864M/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM4864M/NOPB | |
Description | IC AMP CLASS AB MONO 675MW 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4864M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 675mW x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.62400 | ¥116.24 |
95 | ¥9.06316 | ¥861.00 |
285 | ¥8.47235 | ¥2,414.62 |
570 | ¥7.48721 | ¥4,267.71 |
1,045 | ¥5.91104 | ¥6,177.04 |
2,565 | ¥5.51694 | ¥14,150.95 |
5,035 | ¥5.24110 | ¥26,388.94 |