LM4864MMX/NOPB | ||
---|---|---|
DigiKey Part Number | LM4864MMX/NOPBTR-ND - Tape & Reel (TR) LM4864MMX/NOPBCT-ND - Cut Tape (CT) LM4864MMX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4864MMX/NOPB | |
Description | IC AMP CLSS AB MONO 675MW 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4864MMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 675mW x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.10900 | ¥121.09 |
25 | ¥11.49320 | ¥287.33 |
100 | ¥9.43990 | ¥943.99 |
250 | ¥8.82408 | ¥2,206.02 |
500 | ¥7.79806 | ¥3,899.03 |
1,000 | ¥6.15635 | ¥6,156.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥3.48241 | ¥12,188.43 |
7,000 | ¥3.30828 | ¥23,157.96 |
10,500 | ¥3.18391 | ¥33,431.06 |
24,500 | ¥3.08442 | ¥75,568.29 |