74LVC1G32W5-7 | ||
---|---|---|
DigiKey Part Number | 74LVC1G32W5-7DITR-ND - Tape & Reel (TR) 74LVC1G32W5-7DICT-ND - Cut Tape (CT) 74LVC1G32W5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G32W5-7 | |
Description | IC GATE OR 1CH 2-INP SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 1 Channel SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G32W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥1.90120 | ¥47.53 |
100 | ¥1.20510 | ¥120.51 |
250 | ¥0.93028 | ¥232.57 |
500 | ¥0.79286 | ¥396.43 |
1,000 | ¥0.53919 | ¥539.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48629 | ¥1,458.87 |
6,000 | ¥0.42286 | ¥2,537.16 |
15,000 | ¥0.35943 | ¥5,391.45 |
30,000 | ¥0.33829 | ¥10,148.70 |
75,000 | ¥0.31715 | ¥23,786.25 |
150,000 | ¥0.27486 | ¥41,229.00 |