Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥705.27000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 1.5 A | 36W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
7 In Stock | 1 : ¥705.27000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 1.04 A | 50W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -40°C ~ 80°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
326 In Stock | 1 : ¥178.96000 Box | Box | Active | Passive Injector | 100 ~ 240 VAC | 1 | 24V | 500 mA | 12W | - | 10/100 Mbps | OCP, SCP | -20°C ~ 50°C | 83% | Desktop | 3.65" L x 1.10" W x 1.80" H (92.7mm x 27.9mm x 45.7mm) | CE, FCC | - | |||
55 In Stock | 1 : ¥385.35000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 500 mA | 24W | IEEE802.3af, IEEE802.3at | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
36 In Stock | 1 : ¥385.35000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 53V | 600 mA | 31.8W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, SCP | -20°C ~ 50°C | 78% | Desktop | 5.50" L x 2.50" W x 1.40" H (139.7mm x 63.5mm x 35.6mm) | CE, FCC, UL | - | |||
51 In Stock | 1 : ¥550.77000 Box | Box | Active | Midspan Injector | 100 ~ 240 VAC | 1 | 56V | 1 A | 56W | IEEE802.3at | 10/100/1000 Mbps | OCP, SCP | -20°C ~ 50°C | 84% | Desktop | 5.50" L x 2.50" W x 1.40" H (139.7mm x 63.5mm x 35.6mm) | CE, FCC | - | |||
35 In Stock | 1 : ¥385.35000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 800 mA | 19W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥906.89000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 625 mA | 35W | IEEE802.3af, IEEE802.3at | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | 60950-1 | |||
25 In Stock | 1 : ¥856.48000 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -40°C ~ 60°C | 80% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
30 In Stock | 1 : ¥262.78000 Box | Box | Active | Passive Injector | 100 ~ 240 VAC | 1 | 24V | 1 A | 24W | - | 10/100/1000 Mbps | OCP, SCP | -20°C ~ 50°C | Level VI | Desktop | 3.81" L x 2.10" W x 1.40" H (96.8mm x 53.3mm x 35.6mm) | CE, FCC, UL | - | |||
0 In Stock Check Lead Time | 50 : ¥380.41140 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 800 mA | 19W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : ¥341.34140 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 800 mA | 19W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : ¥478.08440 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 350 mA | 16.8W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : ¥380.41140 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 500 mA | 24W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : ¥380.41140 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 18V | 1 A | 18W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 100 : ¥502.06320 Box | Box | Active | Passive Injector | 36 ~ 60V | 1 | 18V, 24V | 1 A | 24W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | - | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : ¥710.03800 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 625 mA | 35W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
0 In Stock Check Lead Time | 100 : ¥670.03790 Box | Box | Active | Passive Injector | 22 ~ 36V | 1 | 56V | 625 mA | 35W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | - | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | - | - | |||
0 In Stock Check Lead Time | 20 : ¥1,411.07200 Box | Box | Active | Passive Injector | 90 ~ 264 VAC | 1 | 56V | 1.8 A | 100W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 5.90" L x 4.60" W x 1.60" H (149.9mm x 116.8mm x 40.6mm) | CE, FCC, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 90 ~ 264 VAC | 1 | 48V | 330 mA | 15.8W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 90 ~ 264 VAC | 1 | 18V | 1 A | 18W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 36 ~ 60V | 1 | 18V, 24V | 670 mA | 12W | IEEE802.3af, IEEE802.3at | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | - | Desktop | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 90 ~ 264 VAC | 1 | 56V, 56V | 450 mA | 50W | IEEE802.3af, IEEE802.3at | 10/100 Mbps | OCP, OVP, SCP | -25°C ~ 50°C | 80% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | - | - | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 2 A | 48W | IEEE802.3af, IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 85% | Desktop | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | FCC, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Passive Injector | 90 ~ 264 VAC | 1 | 24V | 1 A | 24W | - | - | OCP, OVP, SCP | -10°C ~ 40°C | 80% | Desktop | 3.25" L x 1.75" W x 1.35" H (82.6mm x 44.5mm x 34.3mm) | CE | - |