TP-POE++10G | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE++10G-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE++10G | |
Description | 56V 60W 4PAIR 10/100/1000/10000M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 56W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 84% | |
Mounting Type | Desktop | |
Size / Dimension | 5.50" L x 2.50" W x 1.40" H (139.7mm x 63.5mm x 35.6mm) | |
Approval Agency | CE, FCC | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥550.77000 | ¥550.77 |
10 | ¥511.45900 | ¥5,114.59 |
25 | ¥503.58760 | ¥12,589.69 |
50 | ¥487.85200 | ¥24,392.60 |
100 | ¥456.37730 | ¥45,637.73 |