TP-POE-HP-48G-RC | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE-HP-48G-RC-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE-HP-48G-RC | |
Description | 48V 50W HIGH POWER GIGABIT PASSI | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 1.04 A | |
Power (Watts) - Per Port | 50W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | FCC, TUV | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥705.27000 | ¥705.27 |
10 | ¥683.19800 | ¥6,831.98 |
25 | ¥661.16120 | ¥16,529.03 |
50 | ¥606.06320 | ¥30,303.16 |
100 | ¥586.22790 | ¥58,622.79 |