PD-OUT/SP11 | ||
---|---|---|
DigiKey Part Number | 549-PD-OUT/SP11-ND | |
Manufacturer | ||
Manufacturer Product Number | PD-OUT/SP11 | |
Description | SP OUTDOOR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet (POE) 1 Port 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | - | |
Power (Watts) - Per Port | - | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | IP66 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Wall Mount | |
Size / Dimension | 7.48" L x 1.18" W x 1.18" H (190.0mm x 30.0mm x 30.0mm) | |
Approval Agency | UL | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥711.91000 | ¥711.91 |
100 | ¥635.60870 | ¥63,560.87 |