TP-POE-HP-48GDX2 | ||
---|---|---|
DigiKey Part Number | 2303-TP-POE-HP-48GDX2-ND | |
Manufacturer | ||
Manufacturer Product Number | TP-POE-HP-48GDX2 | |
Description | 110/220VAC IN, QTY 2 25W 802.3AF | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 625 mA | |
Power (Watts) - Per Port | 35W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 85% | |
Mounting Type | Desktop | |
Size / Dimension | 4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm) | |
Approval Agency | FCC, TUV | |
Standard Number | 60950-1 | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥906.89000 | ¥906.89 |
10 | ¥878.54800 | ¥8,785.48 |
25 | ¥850.20600 | ¥21,255.15 |
50 | ¥779.35440 | ¥38,967.72 |
100 | ¥753.84800 | ¥75,384.80 |