Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,961,058 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.46178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 10 µH | ±10% | 80 mA | - | Unshielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
72,294 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.63431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 47 µH | ±10% | 35 mA | - | Unshielded | 2.5Ohm | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
16,995 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.63431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 10 µH | ±20% | 80 mA | - | Unshielded | 360mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
3,092 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.63431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 2.2 µH | ±20% | 160 mA | - | Unshielded | 170mOhm | - | 80MHz | - | -25°C ~ 105°C | 7.96 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
2,485 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.63431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 22 µH | ±10% | 50 mA | - | Unshielded | 1Ohm | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
14,668 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.63431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 1 µH | ±20% | 230 mA | - | Unshielded | 90mOhm | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
7,975 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.63431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 4.7 µH | ±20% | 110 mA | - | Unshielded | 240mOhm | - | 45MHz | - | -25°C ~ 105°C | 7.96 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
0 In Stock | 3,000 : ¥0.63431 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Wirewound | - | 3.3 µH | ±20% | 130 mA | - | Unshielded | 220mOhm | - | 60MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) |