LBMF1608T3R3M | |
---|---|
DigiKey Part Number | LBMF1608T3R3M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBMF1608T3R3M |
Description | FIXED IND 3.3UH 130MA 220MOHM SM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 130 mA 220mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBMF1608T3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63435 | ¥1,903.05 |