LBMF1608T220K | |
---|---|
DigiKey Part Number | 587-1715-2-ND - Tape & Reel (TR) 587-1715-1-ND - Cut Tape (CT) 587-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBMF1608T220K |
Description | FIXED IND 22UH 50MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 50 mA 1Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBMF1608T220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.26760 | ¥31.69 |
50 | ¥1.11980 | ¥55.99 |
100 | ¥0.97940 | ¥97.94 |
250 | ¥0.93292 | ¥233.23 |
500 | ¥0.87676 | ¥438.38 |
1,000 | ¥0.67161 | ¥671.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63431 | ¥1,902.93 |
6,000 | ¥0.59698 | ¥3,581.88 |
15,000 | ¥0.57833 | ¥8,674.95 |
30,000 | ¥0.55967 | ¥16,790.10 |
75,000 | ¥0.54102 | ¥40,576.50 |