LBMF1608T470K | |
---|---|
DigiKey Part Number | 587-1716-2-ND - Tape & Reel (TR) 587-1716-1-ND - Cut Tape (CT) 587-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBMF1608T470K |
Description | FIXED IND 47UH 35MA 2.5 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 35 mA 2.5Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBMF1608T470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.89320 | ¥22.33 |
50 | ¥0.78640 | ¥39.32 |
100 | ¥0.68880 | ¥68.88 |
250 | ¥0.65576 | ¥163.94 |
500 | ¥0.61636 | ¥308.18 |
1,000 | ¥0.47212 | ¥472.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46178 | ¥1,385.34 |