Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243,186 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.6 A | 1.85A | Unshielded | 78mOhm Max | - | 150MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
216,876 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 700 mA | 900mA | Unshielded | 420mOhm Max | - | 70MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
6,955 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 250 mA | 270mA | Unshielded | 3Ohm Max | - | 5MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
131,171 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.64649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 85 mA | 85mA | Unshielded | 10.01Ohm Max | - | 6MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
339,927 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 2.2 A | 2.4A | Unshielded | 51.6mOhm Max | - | 220MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
98,773 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1 A | 1.3A | Unshielded | 216mOhm Max | - | 120MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
14,315 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 470 mA | 550mA | Unshielded | 828mOhm Max | - | 13MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
13,031 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.56440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 530 mA | 700mA | Unshielded | 684mOhm Max | - | 20MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
6,649 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 390 mA | 420mA | Unshielded | 1.2Ohm Max | - | 7MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
5,476 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 770 mA | 1.05A | Unshielded | 324mOhm Max | - | 90MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
5,041 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.75 A | 2.2A | Unshielded | 54mOhm Max | - | 170MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
20,226 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.83577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 330 mA | 270mA | Unshielded | 1.105Ohm Max | - | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
11,427 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.83577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 300 mA | 220mA | Unshielded | 1.3Ohm Max | - | 15MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
11,409 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.83577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 850 mA | 850mA | Unshielded | 175.5mOhm Max | - | 300MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
166,183 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 220 mA | 170mA | Unshielded | 2.6Ohm Max | - | 45MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
30,676 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 200 mA | 150mA | Unshielded | 3.328Ohm Max | - | 32MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
30,000 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 500 mA | 360mA | Unshielded | 520mOhm Max | - | 400MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
16,173 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 650 mA | 510mA | Unshielded | 299mOhm Max | - | 700MHz | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
2,855 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.94191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 850 mA | 1A | Unshielded | 175.5mOhm Max | - | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.047" (1.20mm) | |||
49,305 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 700 mA | 900mA | Unshielded | 350mOhm Max | - | 70MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
13,512 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 420 mA | 470mA | Unshielded | 1.008Ohm Max | - | 9MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
8,900 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.2 A | 1.45A | Unshielded | 144mOhm Max | - | 140MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
5,091 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.56440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 300 mA | 330mA | Unshielded | 1.68Ohm Max | - | 6MHz | - | -40°C ~ 105°C | 100 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
4,119 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 360 nH | ±20% | 2.75 A | 4.3A | Unshielded | 32.5mOhm Max | - | 350MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
1,569 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 510 nH | ±20% | 2.55 A | 3.6A | Unshielded | 37.7mOhm Max | - | 270MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) |