BRL3225T680K | |
---|---|
DigiKey Part Number | 587-3031-2-ND - Tape & Reel (TR) 587-3031-1-ND - Cut Tape (CT) 587-3031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T680K |
Description | FIXED IND 68UH 300MA 1.68OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.68Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T680K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 330mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.68Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.36960 | ¥34.24 |
50 | ¥1.25440 | ¥62.72 |
100 | ¥1.10590 | ¥110.59 |
250 | ¥1.07188 | ¥267.97 |
500 | ¥0.95776 | ¥478.88 |
1,000 | ¥0.77534 | ¥775.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56443 | ¥1,128.86 |