BRL2012T101M | |
---|---|
DigiKey Part Number | 587-2069-2-ND - Tape & Reel (TR) 587-2069-1-ND - Cut Tape (CT) 587-2069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL2012T101M |
Description | FIXED IND 100UH 85MA 10.01OHM SM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 85 mA 10.01Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL2012T101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.01Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.19000 | ¥11.90 |
25 | ¥1.10000 | ¥27.50 |
50 | ¥1.00980 | ¥50.49 |
100 | ¥0.89080 | ¥89.08 |
250 | ¥0.86304 | ¥215.76 |
500 | ¥0.77124 | ¥385.62 |
1,000 | ¥0.64653 | ¥646.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64653 | ¥1,939.59 |