BRL3225T1R0M | |
---|---|
DigiKey Part Number | 587-2164-2-ND - Tape & Reel (TR) 587-2164-1-ND - Cut Tape (CT) 587-2164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL3225T1R0M |
Description | FIXED IND 1UH 2.2A 51.6 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 51.6mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL3225T1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 51.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.04300 | ¥10.43 |
25 | ¥0.96200 | ¥24.05 |
50 | ¥0.88180 | ¥44.09 |
100 | ¥0.77750 | ¥77.75 |
250 | ¥0.75332 | ¥188.33 |
500 | ¥0.67320 | ¥336.60 |
1,000 | ¥0.56443 | ¥564.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56443 | ¥1,128.86 |