AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,696 In Stock 135,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.45481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 500V | Step-Down (Buck) | 2.4 V | 5.3V ~ 5.6V | - | - | - | Over Load, Open Loop, Short Circuit, Thermal Shutdown | - | -40°C ~ 105°C (TA) | - | - | SC-74A, SOT-753 | SOT-25 | Surface Mount | ||
23,327 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.72342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 50V | - | 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 85°C (TA) | - | - | SOT-23-6 | SOT-26 (Type A1) | Surface Mount | ||
19,503 In Stock | 1 : ¥4.84000 Cut Tape (CT) 4,000 : ¥1.87432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | 16 V | 10V ~ 28V | - | - | 7.5 W | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | Surface Mount | ||
2,870 In Stock 148,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 4,000 : ¥1.70028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 650V | Buck, Flyback | - | 8.2V ~ 8.8V | - | - | 1 W | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 125°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | Surface Mount | ||
5,142 In Stock 4,000 Factory | 1 : ¥5.34000 Cut Tape (CT) 4,000 : ¥1.88920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 650V | Buck, Flyback | - | 8.2V ~ 8.8V | - | - | 1 W | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | - | -40°C ~ 125°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | Surface Mount | ||
5,626 In Stock 837,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.52078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.5 V | 10V ~ 25V | 75% | 65kHz | - | Current Limiting, Over Load, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | SOT-23-6 | SOT-23-6 | Surface Mount | ||
2,174 In Stock 10,000 Factory | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.48240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 700V | Flyback | 15.8 V | 10V ~ 50V | - | 130kHz, 200kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | 10-SOP (0.154", 3.90mm Width) | 10-SO Type A1 | Surface Mount | ||
11,714 In Stock 8,000 Factory | 1 : ¥8.62000 Cut Tape (CT) 4,000 : ¥5.13084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 7.9 V | 7.9V ~ 19V | - | - | 10 W | Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit | Soft Start | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
1,874 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.72342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 50V | - | 23kHz ~ 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 85°C (TA) | - | - | SOT-23-6 | SOT-26 (Type A1) | Surface Mount | ||
2,840 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.75426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 25V | - | 120kHz | - | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | SOT-23-6 | SOT-26 | Surface Mount | ||
2,330 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.82237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 28V | - | 120kHz | - | Current Limiting, Over Voltage | - | -40°C ~ 85°C (TA) | - | - | SOT-23-6 | SOT-26 | Surface Mount | ||
2,225 In Stock 20,000 Factory | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.28430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 10V ~ 50V | - | 23kHz ~ 105kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | Soft Start | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SO Type A1 | Surface Mount | ||
2,980 In Stock 210,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.17465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | - | Flyback | 7.6 V | 10V ~ 25V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 85°C (TA) | - | - | SOT-23-6 | SOT-26 | Surface Mount | ||
2,944 In Stock 69,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.00554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 3.05 V | 2.7V ~ 6.5V | - | - | - | Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | SC-74A, SOT-753 | SOT-25 | Surface Mount | ||
2,924 In Stock 15,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.00554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 700V | Buck | 3.05 V | 2.7V ~ 6.5V | - | - | - | Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO | Soft Start | -40°C ~ 105°C (TA) | - | - | SC-74A, SOT-753 | SOT-25 | Surface Mount | ||
3,000 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.48439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.5 V | 10V ~ 25V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | SOT-23-6 | SOT-23-6 | Surface Mount | ||
3,000 In Stock 12,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52476 Tape & Reel (TR) 1 : ¥6.24000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 25V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | SOT-23-6 | SOT-26 | Surface Mount | ||
3,949 In Stock | 1 : ¥6.40000 Cut Tape (CT) 4,000 : ¥2.47426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | 16 V | 10V ~ 28V | - | - | - | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
3,000 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.65099 Tape & Reel (TR) 1 : ¥6.57000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 25V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | SOT-23-6 | SOT-26 | Surface Mount | ||
2,834 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 25V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | SOT-23-6 | SOT-26 | Surface Mount | ||
3,000 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.65099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 25V | 75% | 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | SOT-23-6 | SOT-26 | Surface Mount | ||
2,845 In Stock 6,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.68946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 15.8 V | 10V ~ 25V | 75% | 100kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | SOT-23-6 | SOT-26 | Surface Mount | ||
3,990 In Stock 4,000 Factory | 1 : ¥7.63000 Cut Tape (CT) 4,000 : ¥3.24212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 650V | Flyback | 16 V | 10V ~ 28V | - | - | - | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
3,950 In Stock | 1 : ¥7.63000 Cut Tape (CT) 4,000 : ¥2.96358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | 600V | Flyback | - | 9V ~ 40V | - | 150kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | 10-SOP (0.154", 3.90mm Width), 9 Leads | 9-SSOP | Surface Mount | ||
2,629 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.04385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Isolated | No | - | Flyback | 15.8 V | 10V ~ 25V | 75% | 65kHz | - | Current Limiting, Over Load, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | - | - | SOT-23-6 | SOT-26 | Surface Mount |