AP3125HAKTR-G1 | |
---|---|
DigiKey Part Number | 31-AP3125HAKTR-G1TR-ND - Tape & Reel (TR) 31-AP3125HAKTR-G1CT-ND - Cut Tape (CT) 31-AP3125HAKTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3125HAKTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.12400 | ¥61.24 |
25 | ¥5.75000 | ¥143.75 |
100 | ¥4.69250 | ¥469.25 |
250 | ¥4.35884 | ¥1,089.71 |
500 | ¥3.70964 | ¥1,854.82 |
1,000 | ¥2.96768 | ¥2,967.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.68946 | ¥8,068.38 |
6,000 | ¥2.50397 | ¥15,023.82 |
15,000 | ¥2.41123 | ¥36,168.45 |
30,000 | ¥2.31849 | ¥69,554.70 |