AP33510S9-13 | |
---|---|
DigiKey Part Number | 31-AP33510S9-13TR-ND - Tape & Reel (TR) 31-AP33510S9-13CT-ND - Cut Tape (CT) 31-AP33510S9-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP33510S9-13 |
Description | ACDC SINGLE ENDED CONT SSOP-9 T& |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 150kHz 9-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 600V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 40V | |
Duty Cycle | - | |
Frequency - Switching | 150kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.74800 | ¥67.48 |
25 | ¥6.33440 | ¥158.36 |
100 | ¥5.17110 | ¥517.11 |
250 | ¥4.80312 | ¥1,200.78 |
500 | ¥4.08760 | ¥2,043.80 |
1,000 | ¥3.27011 | ¥3,270.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.96358 | ¥11,854.32 |
8,000 | ¥2.75918 | ¥22,073.44 |
12,000 | ¥2.65699 | ¥31,883.88 |
28,000 | ¥2.55480 | ¥71,534.40 |