AL17051V33W5-7 | |
---|---|
DigiKey Part Number | 31-AL17051V33W5-7TR-ND - Tape & Reel (TR) 31-AL17051V33W5-7CT-ND - Cut Tape (CT) 31-AL17051V33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL17051V33W5-7 |
Description | LED HV INT SWITCH SOT25 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 3.05 V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 6.5V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.62040 | ¥65.51 |
100 | ¥1.95070 | ¥195.07 |
250 | ¥1.76744 | ¥441.86 |
500 | ¥1.46268 | ¥731.34 |
1,000 | ¥1.09700 | ¥1,097.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00560 | ¥3,016.80 |
6,000 | ¥0.94467 | ¥5,668.02 |
15,000 | ¥0.88372 | ¥13,255.80 |
30,000 | ¥0.81058 | ¥24,317.40 |
75,000 | ¥0.78011 | ¥58,508.25 |