AP3304W6-7 | |
---|---|
DigiKey Part Number | 31-AP3304W6-7TR-ND - Tape & Reel (TR) 31-AP3304W6-7CT-ND - Cut Tape (CT) 31-AP3304W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3304W6-7 |
Description | ACDC PWM SWITCHER SOT26 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 23kHz ~ 100kHz SOT-26 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 50V | |
Duty Cycle | - | |
Frequency - Switching | 23kHz ~ 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 (Type A1) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17000 | ¥41.70 |
25 | ¥3.89120 | ¥97.28 |
100 | ¥3.11300 | ¥311.30 |
250 | ¥2.89100 | ¥722.75 |
500 | ¥2.44622 | ¥1,223.11 |
1,000 | ¥1.89020 | ¥1,890.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72342 | ¥5,170.26 |
6,000 | ¥1.61223 | ¥9,673.38 |
15,000 | ¥1.50104 | ¥22,515.60 |
30,000 | ¥1.42321 | ¥42,696.30 |