1827341-4 | ||
---|---|---|
DigiKey Part Number | A114988-ND | |
Manufacturer | ||
Manufacturer Product Number | 1827341-4 | |
Description | CONN SKT SODIMM 200POS R/A SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1827341-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.315" (8.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.88000 | ¥84.88 |
20 | ¥76.72850 | ¥1,534.57 |
40 | ¥74.69675 | ¥2,987.87 |
80 | ¥71.85538 | ¥5,748.43 |
240 | ¥66.57817 | ¥15,978.76 |
440 | ¥66.17218 | ¥29,115.76 |
960 | ¥63.73634 | ¥61,186.89 |