SY58017UMG-TR | |
---|---|
DigiKey Part Number | SY58017UMG-TR-ND - Tape & Reel (TR) SY58017UMG-CT-ND - Cut Tape (CT) SY58017UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58017UMG-TR |
Description | IC MULTIPLEXER 1 X 2:1 16MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY58017UMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
25 | ¥76.59320 | ¥1,914.83 |
100 | ¥69.77950 | ¥6,977.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥69.77978 | ¥69,779.78 |