MPU-6500 | |
---|---|
DigiKey Part Number | 1428-1011-2-ND - Tape & Reel (TR) 1428-1011-1-ND - Cut Tape (CT) 1428-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPU-6500 |
Description | IMU ACCEL/GYRO 3-AXIS I2C 24QFN |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | MPU-6500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Module Exposed Pad | |
Supplier Device Package | 24-QFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥40.21800 | ¥402.18 |
25 | ¥37.20160 | ¥930.04 |
100 | ¥35.40280 | ¥3,540.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥35.40281 | ¥177,014.05 |