DRV8836DSSR | ||
---|---|---|
DigiKey Part Number | 296-30392-2-ND - Tape & Reel (TR) 296-30392-1-ND - Cut Tape (CT) 296-30392-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8836DSSR | |
Description | IC MTR DRVR BIPOLAR 2-7V 12WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 12-WSON (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8836DSSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1.5A | |
Voltage - Supply | 2V ~ 7V | |
Voltage - Load | 2V ~ 7V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
100 | ¥9.71330 | ¥971.33 |
250 | ¥9.12060 | ¥2,280.15 |
500 | ¥7.98048 | ¥3,990.24 |
1,000 | ¥6.61247 | ¥6,612.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15641 | ¥18,469.23 |
6,000 | ¥5.92838 | ¥35,570.28 |