STM32F411CEU6 | |
---|---|
DigiKey Part Number | 497-14907-ND |
Manufacturer | |
Manufacturer Product Number | STM32F411CEU6 |
Description | IC MCU 32BIT 512KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F411CEU6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥54.91200 | ¥549.12 |
25 | ¥52.35920 | ¥1,308.98 |
80 | ¥45.46438 | ¥3,637.15 |
260 | ¥43.42112 | ¥11,289.49 |
520 | ¥39.58973 | ¥20,586.66 |
1,040 | ¥34.48139 | ¥35,860.65 |