RT9742BGJ5F | |
---|---|
DigiKey Part Number | 1028-1475-2-ND - Tape & Reel (TR) 1028-1475-1-ND - Cut Tape (CT) 1028-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742BGJ5F |
Description | IC PWR SWITCH N-CH 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A TSOT-23-5 (FC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 (FC) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36670 | ¥336.67 |
250 | ¥3.12580 | ¥781.45 |
500 | ¥2.64506 | ¥1,322.53 |
1,000 | ¥2.04380 | ¥2,043.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86349 | ¥5,590.47 |
6,000 | ¥1.74328 | ¥10,459.68 |
15,000 | ¥1.62305 | ¥24,345.75 |
30,000 | ¥1.53889 | ¥46,166.70 |