ADA4938-2ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADA4938-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4938-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4938-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4938-2ACPZ-R7 |
Description | IC ADC DRIVER 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4938-2ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.73000 | ¥122.73 |
10 | ¥112.82100 | ¥1,128.21 |
25 | ¥108.14000 | ¥2,703.50 |
100 | ¥95.28100 | ¥9,528.10 |
250 | ¥90.60460 | ¥22,651.15 |
500 | ¥84.75922 | ¥42,379.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥77.74471 | ¥116,617.07 |