FG-5 | ||
---|---|---|
DigiKey Part Number | 259-1624-ND | |
Manufacturer | ||
Manufacturer Product Number | FG-5 | |
Description | FAN GUARD 50MM METAL | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 50mm Sq Fan Finger Guard Metal 3 Rings | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 50mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥10.25100 | ¥102.51 |
25 | ¥9.95200 | ¥248.80 |
50 | ¥9.36040 | ¥468.02 |
100 | ¥8.41180 | ¥841.18 |
250 | ¥8.29344 | ¥2,073.36 |
500 | ¥7.76016 | ¥3,880.08 |
1,000 | ¥7.64166 | ¥7,641.66 |