MF50151VX-1000U-F99 | |
---|---|
DigiKey Part Number | 259-1853-ND |
Manufacturer | |
Manufacturer Product Number | MF50151VX-1000U-F99 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 18.6 CFM (0.521m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 18.6 CFM (0.521m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 38.1dB(A) | |
Power (Watts) | 1.32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.073 lb (33.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.16000 | ¥59.16 |
10 | ¥57.18100 | ¥571.81 |
25 | ¥55.53000 | ¥1,388.25 |
50 | ¥52.22340 | ¥2,611.17 |
100 | ¥46.93540 | ¥4,693.54 |
250 | ¥46.27428 | ¥11,568.57 |
500 | ¥43.29938 | ¥21,649.69 |