RCOFM-50 | |
---|---|
DigiKey Part Number | RPC4858-ND |
Manufacturer | |
Manufacturer Product Number | RCOFM-50 |
Description | FAN GUARD METAL STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50mm Sq Fan Finger Guard Steel, Nickel Plated 3 Rings |
Datasheet | Datasheet |
EDA/CAD Models | RCOFM-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 50mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 3 Rings | |
Material | Steel, Nickel Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.07000 | ¥9.07 |
10 | ¥8.76300 | ¥87.63 |
25 | ¥8.50960 | ¥212.74 |
50 | ¥8.00400 | ¥400.20 |
100 | ¥7.19320 | ¥719.32 |
300 | ¥7.09173 | ¥2,127.52 |
500 | ¥6.63586 | ¥3,317.93 |
1,000 | ¥6.53454 | ¥6,534.54 |