FG-6 | |
---|---|
DigiKey Part Number | 259-1625-ND |
Manufacturer | |
Manufacturer Product Number | FG-6 |
Description | FAN GUARD 60MM METAL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Metal 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | 4 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥11.13500 | ¥111.35 |
25 | ¥10.81920 | ¥270.48 |
50 | ¥10.17300 | ¥508.65 |
100 | ¥9.14280 | ¥914.28 |
250 | ¥9.01428 | ¥2,253.57 |
500 | ¥8.43490 | ¥4,217.45 |
1,000 | ¥8.30620 | ¥8,306.20 |