AFB0524VHD | |
---|---|
DigiKey Part Number | 603-1283-ND |
Manufacturer | |
Manufacturer Product Number | AFB0524VHD |
Description | FAN AXIAL 50X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 20.3 CFM (0.568m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0524VHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 20.3 CFM (0.568m³/min) | |
Static Pressure | 0.303 in H2O (75.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 40.5dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.085 lb (38.56 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.30000 | ¥117.30 |
10 | ¥109.64400 | ¥1,096.44 |
25 | ¥99.44200 | ¥2,486.05 |
50 | ¥91.79340 | ¥4,589.67 |
100 | ¥80.31900 | ¥8,031.90 |
252 | ¥75.21913 | ¥18,955.22 |
504 | ¥70.11937 | ¥35,340.16 |