S-PUTTY2-100 | ||
---|---|---|
DigiKey Part Number | 3153-S-PUTTY2-100-ND | |
Manufacturer | ||
Manufacturer Product Number | S-PUTTY2-100 | |
Description | THERMAL PUTTY 100G, BLUE COLOR, | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Silicone Putty 100 gram Cartridge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥618.94000 | ¥618.94 |
10 | ¥580.26800 | ¥5,802.68 |
25 | ¥541.58280 | ¥13,539.57 |
50 | ¥522.24060 | ¥26,112.03 |
100 | ¥502.89870 | ¥50,289.87 |