G3380D-100 | |
---|---|
DigiKey Part Number | 3153-G3380D-100-ND |
Manufacturer | |
Manufacturer Product Number | G3380D-100 |
Description | THERMAL GREASE, 100G, DUAL CARTR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 100 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Gray | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥760.22000 | ¥760.22 |
10 | ¥712.67900 | ¥7,126.79 |
25 | ¥665.16240 | ¥16,629.06 |
50 | ¥641.40780 | ¥32,070.39 |
100 | ¥617.65210 | ¥61,765.21 |