TC3-10G | ||
---|---|---|
DigiKey Part Number | 315-TC3-10G-ND | |
Manufacturer | ||
Manufacturer Product Number | TC3-10G | |
Description | HEAT SINK THERMAL COMPOUND | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Silicone Compound 10 gram Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 10 gram Syringe | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Gray | |
Thermal Conductivity | 8.50W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.48000 | ¥329.48 |