BXRC-30E1000-D-73 | ||
---|---|---|
DigiKey Part Number | 976-1396-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRC-30E1000-D-73 | |
Description | LED COB VERO WHT STARBRD 3000K | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Warm Starboard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1406lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 26V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 20.00mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 9.90mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
50 | ¥27.54060 | ¥1,377.03 |
100 | ¥25.50050 | ¥2,550.05 |