TT4000 | ||
---|---|---|
DigiKey Part Number | 3153-TT4000-ND | |
Manufacturer | ||
Manufacturer Product Number | TT4000 | |
Description | NANO THERMAL GREASE, 5G IN A SYR | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Silicone Grease 5 gram Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 5 gram Syringe | |
Usable Temperature Range | -60°C ~ 180°C | |
Color | White | |
Thermal Conductivity | 8.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.45000 | ¥110.45 |
10 | ¥104.34200 | ¥1,043.42 |
25 | ¥98.20040 | ¥2,455.01 |
50 | ¥92.06300 | ¥4,603.15 |
100 | ¥85.92540 | ¥8,592.54 |
250 | ¥79.78792 | ¥19,946.98 |
500 | ¥78.25352 | ¥39,126.76 |
1,000 | ¥76.71914 | ¥76,719.14 |