TG-A1250-15-15-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-15-15-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-15-15-2.0 |
Description | THERM PAD 15MMX15MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
10 | ¥10.67000 | ¥106.70 |
100 | ¥9.54410 | ¥954.41 |
1,000 | ¥7.85967 | ¥7,859.67 |
5,000 | ¥7.57894 | ¥37,894.70 |
10,000 | ¥7.15789 | ¥71,578.90 |