TG-A7000-55CC | |
---|---|
DigiKey Part Number | 1168-TG-A7000-55CC-ND |
Manufacturer | |
Manufacturer Product Number | TG-A7000-55CC |
Description | SILICONE PUTTY 55CC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 50cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 50cc Syringe | |
Usable Temperature Range | -58°F ~ 356°F (-50°C ~ 180°C) | |
Color | Green | |
Thermal Conductivity | 7.00W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥800.30000 | ¥800.30 |
10 | ¥750.26700 | ¥7,502.67 |
25 | ¥700.25080 | ¥17,506.27 |
50 | ¥675.24160 | ¥33,762.08 |
100 | ¥650.23240 | ¥65,023.24 |