TS-132-T-A | ||
---|---|---|
DigiKey Part Number | SAM1112-32-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-132-T-A | |
Description | CONN HEADER VERT 32POS 2.54MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position Header Connector Post Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | TS-132-T-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
25 | ¥26.76240 | ¥669.06 |
50 | ¥24.87440 | ¥1,243.72 |
100 | ¥23.72500 | ¥2,372.50 |
500 | ¥23.60188 | ¥11,800.94 |