TS-112-T-A-1 | ||
---|---|---|
DigiKey Part Number | TS-112-T-A-1-ND | |
Manufacturer | ||
Manufacturer Product Number | TS-112-T-A-1 | |
Description | CONN HDR .100" 12POS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Header Connector Post Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | TS-112-T-A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
50 | ¥15.67980 | ¥783.99 |
100 | ¥13.38120 | ¥1,338.12 |
500 | ¥11.82146 | ¥5,910.73 |
1,000 | ¥11.80094 | ¥11,800.94 |