D01-9923246 | ||
---|---|---|
DigiKey Part Number | 952-2521-ND | |
Manufacturer | ||
Manufacturer Product Number | D01-9923246 | |
Description | CONN SIL HDR MALE PIN 32POS TIN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 32 Position SIP, SIL - Header Connector Post Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | D01-9923246 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SIP, SIL - Header | |
Contact Type | Post | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 137.8µin (3.50µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥52.35900 | ¥523.59 |
100 | ¥45.84350 | ¥4,584.35 |
500 | ¥38.60494 | ¥19,302.47 |
1,000 | ¥33.77933 | ¥33,779.33 |