D01-9922046 | ||
---|---|---|
DigiKey Part Number | 952-1900-ND | |
Manufacturer | ||
Manufacturer Product Number | D01-9922046 | |
Description | CONN SIL HDR MALE PIN 20POS TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position SIP, SIL - Header Connector Post Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | D01-9922046 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SIP, SIL - Header | |
Contact Type | Post | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 137.8µin (3.50µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.49900 | ¥364.99 |
100 | ¥32.15440 | ¥3,215.44 |
500 | ¥27.33106 | ¥13,665.53 |
1,000 | ¥23.31184 | ¥23,311.84 |