SHT40-AD1B-R3 | ||
---|---|---|
DigiKey Part Number | 1649-SHT40-AD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT40-AD1B-R3CT-ND - Cut Tape (CT) 1649-SHT40-AD1B-R3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SHT40-AD1B-R3 | |
Description | SENSOR HUMIDITY 100 RH SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | SHT40-AD1B-R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±1.8% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-WDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥16.41000 | ¥164.10 |
25 | ¥13.67680 | ¥341.92 |
50 | ¥13.37300 | ¥668.65 |
100 | ¥12.15640 | ¥1,215.64 |
500 | ¥10.63702 | ¥5,318.51 |
1,000 | ¥9.42138 | ¥9,421.38 |
5,000 | ¥8.81352 | ¥44,067.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.20569 | ¥82,056.90 |