SGP40-D-R4 | |
---|---|
DigiKey Part Number | 1649-SGP40-D-R4TR-ND - Tape & Reel (TR) 1649-SGP40-D-R4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SGP40-D-R4 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SGP40-D-R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 2.6mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥49.16600 | ¥491.66 |
25 | ¥45.47960 | ¥1,136.99 |
100 | ¥39.33260 | ¥3,933.26 |
500 | ¥36.87442 | ¥18,437.21 |
1,000 | ¥34.41613 | ¥34,416.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.80156 | ¥84,503.90 |