3709 | |
---|---|
DigiKey Part Number | 1528-2531-ND |
Manufacturer | |
Manufacturer Product Number | 3709 |
Description | SGP30 AIR QUALITY SENSOR BREAKOU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SGP30 - Gas, Humidity, Indoor Air Quality (IAQ) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Gas, Humidity, Indoor Air Quality (IAQ) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V or 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SGP30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.76000 | ¥148.76 |